• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 96-2, 81 cm 15227-ISO Alu spirit level Calibrated to (ISO standards) 81 cm 0.5 mm/m

1/6
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila spirit level type 96-2, 81 cm ISO

  • Extra-rigid aluminum profile with reinforcement ribs - high stability and secure grip while workingTwo vertical bubble levels ensure quick reading in any positionEnd caps with skid stopper - permanent hold of the spirit level while markingShock-absorbing end caps – the two-component material mix protects the profile in case of impactsRemovable end caps - precise application and marking in cornersEasy to clean thanks to the electrostatic powder coatingWater level with two exactly plan-milled measurement surfaces - no discoloration at surfaces, such as with sight wall workPrecise measurement in all positionsStabila installation technology provides long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in wrapped position ± 0.75 mm/m.1 horizontal spirit levels, 2 vertical spirit levels, 2 milled measurement surfaces

Technical specifications

Product type

Alu spirit level

Length

81 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Width

810 mm

Dim

(L x W) 81 cm x 810 mm

ISO standards

Reading range

810 mm

Type

Type 96-2, 81 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2743309 Stabila Type 96-2, 81 cm 15227-ISO Alu spirit level Calibrated to (ISO standards) 81 cm 0.5 mm/m

Description

A spirit level is stressed on the construction and it can easily happen that it falls down. It is therefore all the more important that it continues to measure as accurately as it was on the first day, even in the event of daily stress. The two vertical bubble levels allow you to read the data in any position. The stable reinforced aluminum square profile and the mounting technology of Stabila with firmly cast in spirit level make the device the perfect partner for hard construction site applications. Stabila spirit levels: Precision that will last a lifetime.

This text is machine translated.

Features

  • Precise measurement in all positions - 2 measuring surfaces, suitable for measurements in the handling positionExtra-rigid aluminum profile with reinforcement ribs - high stabilityShock-absorbing, removable end caps with non-slip stoppers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.