• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Staedtler Lumocolor® permanent pen 313 313 WP6 Permanent marker Red, Blue, Orange, Green, Brown, Black waterproof: Yes

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 6.17 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Red

Blue

Orange

Green

Brown

Black

Line thickness

0.4 mm

Packaging type

Box

Colour type

Red

Feature description

Permanent

Barrel colour

Red

Factory colour

Multi-coloured

Content

6 pc(s)

Barrel material

Plastic

Product type description

Permanentmarker

Range of use

Universalstift für fast alle Oberflächen

Line thickness type

S

indelible/no VOCs

Yes

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

wipeable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334046 Staedtler Lumocolor® permanent pen 313 313 WP6 Permanent marker Red, Blue, Orange, Green, Brown, Black waterproof: Yes

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)