• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10785 SPANN- UND SCHLICHTHAMMER 70130004 Planishing hammer 484 g 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamping and finishing hammer No. 10785

  • Short shape
  • round track checked

Technical specifications

  • L1 300 mm
  • L2 96 mm
  • Square 35 mm
Product type

Planishing hammer

Weight

484 g

(Ø)

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486788 Stahlwille 10785 SPANN- UND SCHLICHTHAMMER 70130004 Planishing hammer 484 g 1 pc(s)

Description


· short shape · round track checked

This text is machine translated.

Scope of delivery

  • 1x No. 10785 CLAMP and clamp hammer, clamping and finishing hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)