• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10811 AUSBEUL-PINNHAMMER 70130012 Pein hammer 545 g 1 pc(s)

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • L1 320 mm
  • L2 160 mm
  • Flat contacts 36 x 10 mm
Product type

Pein hammer

Weight

545 g

(Ø)

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486795 Stahlwille 10811 AUSBEUL-PINNHAMMER 70130012 Pein hammer 545 g 1 pc(s)

Description

Scope of delivery

  • 1x No. 10811 EXHAUSL-PINNHAMMER, Pein hammer
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)