• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10812 AUSBEUL-PINNHAMMER 70130013 Pein hammer 344 g 1 pc(s)

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • L1 300 mm
  • L2 115 mm
  • Flat contacts 25 x 5 mm
Product type

Pein hammer

Weight

344 g

(Ø)

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486796 Stahlwille 10812 AUSBEUL-PINNHAMMER 70130013 Pein hammer 344 g 1 pc(s)

Description

Scope of delivery

  • 1x No. 10812 EXHAUSL-PINNHAMMER, Pein hammer
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)