• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10961 800 G SCHLOSSERHAMMER 70110013 Ball-peen hammer 951 g 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 44.65
-6 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locksmith hammer No. 10961

  • Steel shaft protection sleeve for optimum protection against failures
  • Ergonomically shaped, double-welded stem made of Hickory wood
  • Painted handle end provides better grip
  • Complies with DIN 1041
  • DIN and weight indicated in hammer head

Technical specifications

  • L1 350 mm
  • L2 130 mm
  • Weight hammer head: 800 g
Product type

Ball-peen hammer

Features

Ergonomic handle

Weight

951 g

Length

350 mm

Material (handle)

Hickory

DIN standard

DIN 1041

Head weight

800 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486773 Stahlwille 10961 800 G SCHLOSSERHAMMER 70110013 Ball-peen hammer 951 g 1 pc(s)

Description


· Steel shaft protection sleeve for optimum protection against failures · ergonomically shaped, double-welded stem made of Hickory wood · painted handle end provides better grip · corresponds to DIN 1041 · DIN and weight data stamped in the hammer head

This text is machine translated.

Scope of delivery

  • 1x No. 10961 800 G LOCK HAMMER, Ball Peen Hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.64€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)