• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10962 1250 G FAEUSTEL 70111015 Club hammer 1660 g 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club hammer No. 10962

  • Steel shaft protection sleeve for optimum protection against failures
  • Ergonomically shaped, double-welded stem made of Hickory wood
  • Painted handle end provides better grip
  • Conforms to DIN 6475
  • DIN and weight indication in the head of the fists

Technical specifications

  • L1 260 mm
  • L2 100 mm
  • Weight hammer head: 1250 g
Product type

Club hammer

Features

Ergonomic handle

Weight

1660 g

Length

260 mm

Material (handle)

Hickory

DIN standard

DIN 6475

Head weight

1250 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486778 Stahlwille 10962 1250 G FAEUSTEL 70111015 Club hammer 1660 g 1 pc(s)

Description


· Steel shaft protection sleeve for optimum protection against failures · ergonomically shaped, double-welded stem made of Hickory wood The painted end of the grip provides for better grip · · corresponds to DIN 6475 · Din and weight indication in the head of the fists

This text is machine translated.

Scope of delivery

  • 1x No. 10962 1250 G FAEUSTEL, Fäustel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)