• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12507-2K 12 SECHSKANT-STECKSCHLUESSEL MIT ZWEIKOMPONENTENGRIFF Socket wrench Spanner size (metric): 12 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 30.93
-6 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal socket wrench No. 12507-2K

  • With 2-component cross-grip
  • Chrome-vanadium, matt chrome-plated

Technical specifications

  • L1 200 mm
  • L2 240 mm
Product type

Socket wrench

Spanner size

12 mm

Weight

171 g

Downforce

Allen

Description


· with 2-component cross-grip · Chrome-Vanadium, matt chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 12507-2K 12 HEXAGONAL socket wrench WITH TWO-COMPONENT HANDLE, hexagonal socket wrench