• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 29 17 X 19 43011719 Double-ended joint wrench 17 - 19 mm Downforce Allen 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-joint wrench No. 29 double-hexagonal

  • With double hex head
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 23.7 mm
  • a2 26.3 mm
  • d1 39 mm
  • d2 41 mm
  • L 250 mm
Product type

Double-ended joint wrench

Spanner size

17 mm

19 mm

Downforce

Allen

Weight

277 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487938 Stahlwille 29 17 X 19 43011719 Double-ended joint wrench 17 - 19 mm Downforce Allen 1 pc(s)

Description


· with double hexagon · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 29 17 X 19, FLEXI double-ended joint wrench

More interesting products

(*All information is plus legal VAT)