• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40040750 4004 75 EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 75 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single-ended open ring spanner no. 4004

  • DIN 894 to 85 mm
  • Special steel, steel gray

Technical specifications

  • a:21 mm
  • b 152 mm
  • L 608 mm
  • Weight: 2758 g.
Product type

Single-ended open ring spanner

Spanner size

75 mm

Size

75 mm

Length

608 mm

Material

Special steel

DIN standard

DIN 894

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487893 Stahlwille 40040750 4004 75 EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 75 mm

Description


· DIN 894 to 85 mm · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4004 75 ONE-ended spanner, one-open-ended spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.97€ 209.97*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)