• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40086060 13 60 Crowfoot wrench Spanner size (metric) 60 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Open BOX No. 13 ring spanner

  • DIN 3113 Form A/ISO 7738 Form A.
  • Straight mouth side, 15° angled ring side
  • Stable, slim and light intelligent design
  • High bending strength through double T-profile
  • Handy, skin-friendly surface by STAHLWILLE round
  • Extremely durable, exceptionally durable
  • Forged, hardened and cooled in an oil bath
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 16 mm
  • a2 24 mm
  • b 125 mm
  • d: 89.8 mm
  • L 590 mm
  • t: 1 mm
  • Weight: 2725 g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Spanner size

60 mm

Length

590 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 3113-A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486015 Stahlwille 40086060 13 60 Crowfoot wrench Spanner size (metric) 60 mm

Description


· DIN 3113 Form A/ISO 7738 Form A. · Mole side straight, ring side angled at 15° · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 13 60, ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 353.96€ 347.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)