• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40093535 16 3,5 Crowfoot wrench Spanner size (metric) 3.5 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-BOX spanner no. 16

  • ISO 3318
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 3 mm
  • a2 3.2 mm
  • b: 10 mm
  • d 6.6 mm
  • L 75 mm
  • Weight: 6 g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Spanner size

3.5 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN ISO 3318

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486017 Stahlwille 40093535 16 3,5 Crowfoot wrench Spanner size (metric) 3.5 mm

Description


· ISO 3318 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 16 3.5, Ring-spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.96€ 136.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)