• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40482020 13 A 5/16 Crowfoot wrench Spanner size (inches) 5/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-BOX spanner, no. 13a

  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 4.2 mm
  • a2 7 mm
  • b:18 mm
  • d: 12.4 mm
  • L 115 mm
  • Weight: 20g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Size

5/16"

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 3113-A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486089 Stahlwille 40482020 13 A 5/16 Crowfoot wrench Spanner size (inches) 5/16"

Description


· Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 13 A 5/16, ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.96€ 133.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)