• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40483434 13 A 9/16 Crowfoot wrench Spanner size (inches) 9/16"

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-BOX spanner, no. 13a

  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 5.3 mm
  • a2 8.5 mm
  • b: 32 mm
  • d: 20.6 mm
  • L 165 mm
  • Weight: 70 g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Size

9/16"

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 3113-A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486094 Stahlwille 40483434 13 A 9/16 Crowfoot wrench Spanner size (inches) 9/16"

Description


· Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 13 A 9/16, ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.96€ 137.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)