• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40484646 13 A 15/16 Crowfoot wrench Spanner size (inches) 15/16"

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Open-BOX spanner, no. 13a

  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 7.8 mm
  • a2 14 mm
  • b 53 mm
  • d: 34.9mm
  • L 280 mm
  • Weight 255 g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Size

15/16"

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 3113-A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486102 Stahlwille 40484646 13 A 15/16 Crowfoot wrench Spanner size (inches) 15/16"

Description


· Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 13 A 15/16, ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96€ 151.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)