• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40571616 130 A 1/4 Crowfoot wrench Spanner size (inches) 1/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring spanner no. 130a

  • Fed. Spec. GGG-W-636 E
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • a1 3.6 mm
  • a2 6 mm
  • b: 14.2 mm
  • d: 9.8 mm
  • L 105 mm
  • Weight: 15 g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Size

1/4"

Material

HPQ premium steel

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486116 Stahlwille 40571616 130 A 1/4 Crowfoot wrench Spanner size (inches) 1/4"

Description


· Fed. Spec. GGG-W-636 E · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 130 A 1/4, ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.96€ 146.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)