• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40571818 130 A 9/32 Crowfoot wrench Spanner size (inches) 9/32"

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring spanner no. 130a

  • Fed. Spec. GGG-W-636 E
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • a1: 4.1 mm
  • a2 6 mm
  • b: 15.5 mm
  • d: 10.9 mm
  • L 110 mm
  • Weight: 16 g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Size

9/32"

Material

HPQ premium steel

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486117 Stahlwille 40571818 130 A 9/32 Crowfoot wrench Spanner size (inches) 9/32"

Description


· Fed. Spec. GGG-W-636 E · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 130 A 9/32, ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.96€ 145.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)