• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 409 11030002 Bit adapter 3/8 inch Drive (screwdriver) 1/4" (6.3 mm) 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D 12.8 mm
Product type

Bit adapter

Drive

1/4" (6.3 mm)

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

25 mm

Max. length

25 mm

Material

HPQ premium steel

DIN standard

DIN 3123

DIN ISO 3316

Width

12.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520003 Stahlwille 409 11030002 Bit adapter 3/8 inch Drive (screwdriver) 1/4" (6.3 mm) 25 mm 1 pc(s)

Description

Transition Part 1/4" to 3/8" (6.3 x 10), design according to DIN 3123 and ISO 3316. Manufactured from hpq ® high-performance steel.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)