• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41043641 20 36 X 41 Double-ended box wrench Spanner size (metric) 36 - 41 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 56.99 / piece)
€ 56.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • A1: 17 mm
  • A2:18 mm
  • t: 40 mm
  • d 1:53 mm
  • D2: 60 mm
Product type

Double-ended box wrench

Spanner size

36 mm

41 mm

Length

440 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 838

DIN ISO 10104

UKCA

yes

Description

Deep Cranked version according to DIN 838 and ISO 10104. Made from chrome alloy steel, chrome-plated surface.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.