• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41041821 20 18 X 21 Double-ended box wrench Spanner size (metric) 18 - 21 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • A1: 12 mm
  • A2:13 mm
  • t: 31 mm
  • d 1:26.6 mm
  • D2: 30.7 mm
Product type

Double-ended box wrench

Spanner size

18 mm

21 mm

Length

300 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 838

DIN ISO 10104

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519794 Stahlwille 41041821 20 18 X 21 Double-ended box wrench Spanner size (metric) 18 - 21 mm

Description

Deep Cranked version according to DIN 838 and ISO 10104. Made from chrome alloy steel, chrome-plated surface.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)