• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58270100 Welded bit set

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

White insertion tool

  • browned
  • To prevent damage from high temperatures, the retaining pin, spring and support washer are only installed after welding the tool
  • Instructions are included
  • Material: 1.2208 - 31CRV3

Technical specifications

  • H 32 mm
  • L 24 mm
  • Weld dimensions hxb 15 x 50 mm
  • Size Tool holder Square inner: 22 x 28 mm
Material

Chromium-vanadium steel

Drive

22 x 28mm

Weight

483 g

Content

1 pc(s)

Material properties

burnished

Product type

Welded bit set

Height

32 mm

Length

24 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485258 Stahlwille 58270100 Welded bit set

Description


· browned · To prevent damage from high temperatures, the retaining pin, spring and support washer are only installed after welding the tool · Instructions are included · Material: 1.2208 - 31CRV3

This text is machine translated.

Scope of delivery

  • 1x No. 737/100, white insertion tool

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)