• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 65434001 Circlip pliers 12-25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers for inner rings no. 6543

  • DIN 5256 C
  • Straight, heavy shape
  • Forged in the die
  • Precision tips

Technical specifications

  • L 140 mm
  • Size: J 1
  • Handles: Checkered
Product type

Circlip pliers

Manufacturer part #

65434001

Suitable for

Inner rings

Matching bore diameter

12-25 mm

Length

140 mm

Material

Steel

Material properties

chrome plated

matt chrome plating

Weight

90 g

Tip shape

Straight

UKCA

not relevant

Description


DIN 5256 C · straight, heavy shape · forged in the die · Precision tips

This text is machine translated.

Scope of delivery

  • 1x No. 6543 4 001 CIRCLIP PLIERS MATT CHROME-PLATED J 1, Circlip pliers for inner rings

What kind of Circlip Pliers are you looking for?