• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 65444021 Circlip pliers 19-60 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers for inner rings no. 6544

  • DIN 5256 D
  • 90° angled jaws
  • Heavy shape
  • Forged in the die
  • Precision tips

Technical specifications

  • L 170 mm
  • Size: J 21
  • Handles: Checkered
Product type

Circlip pliers

Manufacturer part #

65444021

Suitable for

Inner rings

Matching bore diameter

19-60 mm

Suitable for shaft diameters of

19-60 mm

Length

170 mm

Material properties

chrome plated

matt chrome plating

DIN standard

DIN 5256-D

Weight

135 g

Tip shape

90° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485374 Stahlwille 65444021 Circlip pliers 19-60 mm

Description


· DIN 5256 D_ 90° angled jaws · heavy shape · forged in the die · Precision tips

This text is machine translated.

Scope of delivery

  • 1x No. 6544 4 021 CIRCLIP PLIERS MATT CHROME-PLATED J 21, circlip pliers for inner rings_

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)