• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 20 03 V02 Circlip pliers set Suitable for Outer and inner rings 19-60 mm, 12-25 mm 10-25 mm, 19-60 mm Tip shap

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers set 4-piece

  • Equipped with conventional circlip pliers for inner and outer rings
  • Attractive sales packaging with SB-hole punch
  • Sturdy plastic packaging - also suitable for further storage of the pliers
  • 4-pieces

Technical specifications

Product type

Circlip pliers set

Manufacturer part #

00 20 03 V02

Suitable for

Outer and inner rings

Matching bore diameter

19-60 mm

12-25 mm

Suitable for shaft diameters of

10-25 mm

19-60 mm

Length

250 cm

Material

Chromium-vanadium electric furnace steel

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

450 g

Tip shape

Straight

Height

100 mm

Width

250 mm

Type

00 20 03 V02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1168929 Knipex 00 20 03 V02 Circlip pliers set Suitable for Outer and inner rings 19-60 mm, 12-25 mm 10-25 mm, 19-60 mm Tip shap

User & Safety Instructions

User & Safety Instructions 1168929 Knipex 00 20 03 V02 Circlip pliers set Suitable for Outer and inner rings 19-60 mm, 12-25 mm 10-25 mm, 19-60 mm Tip shap

Description

4-piece attractive sales packaging with SB-holes. Sturdy plastic packaging. Also suitable for further storage of the pliers. Equipped with conventional circlip pliers for inner and outer rings.

This text is machine translated.

Features

  • Equipped with conventional circlip pliers for inner and outer rings
  • Sturdy plastic packaging; also suitable for further storage of the pliers.

Scope of delivery

  • 44 11 J1 Circlip pliers for inner rings in bores, straight, 12 - 25 mm
  • 44 11 J2 Circlip pliers for inner rings in bores, straight, 19 - 60 mm
  • 46 11 A 1 circlip pliers for outer rings on shafts, straight
  • 46 11 A 2 circlip pliers for outer rings on shafts, straight, 19 - 60 mm

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)