• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 65444041 Circlip pliers 85-140 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers for inner rings no. 6544

  • DIN 5256 D
  • 90° angled jaws
  • Heavy shape
  • Forged in the die
  • Precision tips

Technical specifications

  • L 300 mm
  • Size: J 41
  • Handles: Checkered
Product type

Circlip pliers

Manufacturer part #

65444041

Matching bore diameter

85-140 mm

Suitable for shaft diameters of

85-140 mm

Length

300 mm

Material properties

chrome plated

matt chrome plating

DIN standard

DIN 5256-D

Weight

416 g

Features

angled

Tip shape

90° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485376 Stahlwille 65444041 Circlip pliers 85-140 mm

Description


· DIN 5256 D_ 90° angled jaws · heavy shape · forged in the die · Precision tips

This text is machine translated.

Scope of delivery

  • 1x No. 6544 4 041 CIRCLIP PLIERS MATT CHROME-PLATED J 41, circlip pliers for inner rings_

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)