• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 70210006 Hand-held COMPO

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 62.98
-5 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-held COMPO

  • Diabolo-shape
  • Curved track

Technical specifications

  • Design: Hand fist
  • h 60 mm
Dim

(Ø) 57 mm

Weight

658 g

Content

1 pc(s)

(Ø)

57 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485519 Stahlwille 70210006 Hand-held COMPO

Description


· Diabolo-shape · curved track

This text is machine translated.

Scope of delivery

  • 1x No. 10842 HAND FIST, DIABOLO-SHAPE, Hand fist

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)