• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 71010002 Screw extractor M5, M6, M7

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Screw extractor EXTRACTOR no. 900

  • For left-handed thread

Technical specifications

  • L 54 mm
  • Size: 2
  • External square 3.4 mm
  • For 3/16" - 1/4" screws
  • Suitable twist drill bit 3 mm; 7/64"
Product type

Screw extractor

Thread size

M5

M6

M7

Drive

Square

Weight

6 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485529 Stahlwille 71010002 Screw extractor M5, M6, M7

Description


· for left-handed thread

This text is machine translated.

Scope of delivery

  • 1x No. 900 2 M5-M7 3/16-1/4 INCH SCREW EXTRACTOR, screw extractor EXTRACTOR

More interesting products

(*All information is plus legal VAT)