• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 71010005 Screw extractor M14, M15, M16

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw extractor EXTRACTOR no. 900

  • For left-handed thread

Technical specifications

  • L 88 mm
  • Size 5
  • External square 9 mm
  • For 1/2" - 9/16" screws
  • Suitable twist drill bit 8 mm; 5/16"
Product type

Screw extractor

Thread size

M14

M15

M16

Drive

Square

Weight

50 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485532 Stahlwille 71010005 Screw extractor M14, M15, M16

Description


· for left-handed thread

This text is machine translated.

Scope of delivery

  • 1x No. 900 5 M14-M16 1/2-9/16 INCH SCREW EXTRACTOR EXTRACTOR, screw extractor EXTRACTOR

More interesting products

(*All information is plus legal VAT)