• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 71010006 Screw extractor M18, M19, M20, M21, M22

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.21
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw extractor EXTRACTOR no. 900

  • For left-handed thread

Technical specifications

  • L 95 mm
  • Size 6:
  • External square 12 mm
  • For 5/8" - 3/4" screws
  • Suitable twist drill bit 12 mm, 15/32"
Product type

Screw extractor

Thread size

M18

M19

M20

M21

M22

Drive

Square

Weight

103 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485533 Stahlwille 71010006 Screw extractor M18, M19, M20, M21, M22

Description


· for left-handed thread

This text is machine translated.

Scope of delivery

  • 1x No. 900 6 M18-M22 5/8-3/4 INCH SCREW EXTRACTOR, screw extractor EXTRACTOR

More interesting products

(*All information is plus legal VAT)