• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 735/40 58250040 Ratchet 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • H: 31.5 mm
  • S: 25 mm
  • The size of the tool consumption: 14 x 18 mm
Product type

Ratchet

Features

Forward/reverse ratchet

Downforce

3/4" (20 mm)

Torque (max.)

400 Nm

Length

75 mm

Width

50 mm

Height

55 mm

No. of teeth

60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520092 Stahlwille 735/40 58250040 Ratchet 3/4" (20 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)