• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 77260027 Magnetic lifter no. 12600 Magnetic retrieval tool

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic lifter no. 12600

  • Loss of adhesion when heated above 80° C.

Technical specifications

  • L 500 mm
  • Traction power: 270 g
Product type

Magnetic retrieval tool

Dim

(Ø) 5 mm

Weight

30 g

Content

1 pc(s)

(Ø)

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485667 Stahlwille 77260027 Magnetic lifter no. 12600 Magnetic retrieval tool

Description


· Loss of adhesion when heated above 80° C.

This text is machine translated.

Scope of delivery

  • 1x No. 12600 270 G MAGNETIC LIFTER MINI, Magnetic lifter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)