• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 83012017 EINLAGE 40/23/7 KN Foam insert

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard foam insert for cooking surface box L.310mm B. 119mm H.35mm

  • Form-fitting chemical-resistant PE hard foam insert
  • Logo 'Made in Germany' with two horizontal bars in cyan and blue to the left of the text.

Technical specifications

  • b:119 mm
  • h 35 mm
  • L 310 mm
  • Weight: 42 g
Product type

Foam insert

Width

119 mm

Height

35 mm

Length

310 mm

Dim

(L x W x H) 310 x 119 x 35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485777 Stahlwille 83012017 EINLAGE 40/23/7 KN Foam insert

Description


· Fit-fitting chemical-resistant PE hard foam insert

This text is machine translated.

Scope of delivery

  • 1x No. INSERT 40/23/7 KN, hard foam insert for garnitine box

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)