• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 83033612 EINLAGE 3054X/54X/8 KN Foam insert

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard foam insert for Garnitenkasten L.216mm B. 117mm H.30mm

  • Form-fitting chemical-resistant PE hard foam insert
  • Logo with stylised blue bars and the text 'Made in Germany'.

Technical specifications

  • b: 117 mm
  • h 30 mm
  • L 216 mm
  • Weight: 24 g
Product type

Foam insert

Width

117 mm

Height

30 mm

Length

216 mm

Dim

(L x W x H) 216 x 117 x 30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485809 Stahlwille 83033612 EINLAGE 3054X/54X/8 KN Foam insert

Description


· Fit-fitting chemical-resistant PE hard foam insert

This text is machine translated.

Scope of delivery

  • 1x No. INSERT 3054X/54X/8 KN, hard foam insert for cooking nitride case

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)