• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96400804 13/17 Crowfoot wrench set Spanner size (metric) 6 - 22 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Open BOX No. 13 combination spanner sets

  • DIN 3113 Form A/ISO 7738 Form A.
  • Chrome alloy steel, chrome plated

Technical specifications

  • Weight: 1480 g
  • Offset angle: 15 °
Product type

Crowfoot wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

Show more
Size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

Show more
Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 3113-A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486870 Stahlwille 96400804 13/17 Crowfoot wrench set Spanner size (metric) 6 - 22 mm

Description


· DIN 3113 Form A/ISO 7738 Form A. · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 13/17 set of open-end wrenches

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.96€ 332.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)