• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96401705 17F/5 Ratcheting crowfoot wrench set 8 - 19 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Set of open-ratchet open-ended open-end wrenches 17F/5

  • Set of ratcheting open-end wrenches with metric, same width across flats in a roll-up bag
  • Ring side flat design with double hexagonal head
  • 72 teeth, working angle 5°
  • Jaw position 15°
  • Right/left-hand tightening by turning the key
  • Stable, slim and light intelligent design
  • High bending strength through double T-profile
  • Handy, skin-friendly surface by STAHLWILLE round
  • Extremely durable, exceptionally durable
  • Forged, hardened and in oil

Technical specifications

Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

19 mm

19 mm

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486877 Stahlwille 96401705 17F/5 Ratcheting crowfoot wrench set 8 - 19 mm

Description


· Set of ratcheting open-end wrenches with metric, same spanner sizes in a roll-up bag · Ring side flat design with double hexagonal head · 72 teeth, working angle 5° · Mole setting 15° · Right/left tightening by turning the key · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated ·   · robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements · embroidered STAHLWILLE logo ·   · Contents: · SW 8 | 10 | 13 | 17 | 19 mm

This text is machine translated.

Scope of delivery

  • 1x No. 17F/5, set of ratchet open-ratchet open-end wrenches

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.96€ 210.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)