
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
VDE single-ended open ring spanner set no. 12160/6 VDE
- 6-part
- VDE insulated up to 1000 V.
- DIN EN 60900
- INSULATION 1000V AC/1000 V
- Chrome alloy steel, chrome plated
- Roll-up bag with Velcro fastener made of extremely resistant textile material
Technical specifications
- Weight: 950 g
- Product type
Single-ended open ring spanner
- Spanner size
10 mm
13 mm
14 mm
17 mm
19 mm
22 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2488068 Stahlwille 96404301 12160/6 VDE Single-ended open ring spanner Spanner size (metric) 10 - 22 mm
Description
· 6-part · VDE insulated up to 1000 V. DIN EN 60900 · ISOL.1000V AC/1000 V. · Chrome-Alloy-Steel, chrome-plated · Roll bag with Velcro fastener made of extremely resistant textile material
This text is machine translated.
Scope of delivery
- 1x No. 12160/6 VDE, VDE single-ended open ring spanner set
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 272.97*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































