• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96830121 TCS WT 13/18 6-24MM Crowfoot wrench set Spanner size (metric) 8 - 19 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ring spanner set No. 13 in TCS No. TCS WT 13/18 6-24 mm

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • For the drawers of tool trolley No. 13217
  • 460 x 250 x 60 mm
  • 18-part

Technical specifications

  • Weight: 1940 g
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

19 mm

19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488073 Stahlwille 96830121 TCS WT 13/18 6-24MM Crowfoot wrench set Spanner size (metric) 8 - 19 mm

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· for the drawers of tool trolley No. 13217 · 460 x 250 x 60 mm · 18-part

This text is machine translated.

Scope of delivery

  • 1x No. TCS WT 13/18 6-24mm, combination spanner i.TCS

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)