• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96838771 TCS 14/21, 6-36MM Crowfoot wrench set Spanner size (metric) 8 - 19 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ring spanner i.TCS 14/21, 6-36 mm

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • 530 x 350 x 75 mm
  • 21-part

Technical specifications

  • Weight: 4988 g.
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

19 mm

19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488112 Stahlwille 96838771 TCS 14/21, 6-36MM Crowfoot wrench set Spanner size (metric) 8 - 19 mm

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 530 x 350 x 75 mm · 21-part

This text is machine translated.

Scope of delivery

  • 1x No. TCS 14/21, 6-36mm, open ring spanner i.TCS

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)