• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96838798 Electrician Pliers set 5-piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 Parts)
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

96838798

Range of use

Electrician

Weight

480 g

Content

5 Parts

Documents & Downloads

Datasheet

Datasheet 2840493 Stahlwille 96838798 Electrician Pliers set 5-piece

User & Safety Instructions

User & Safety Instructions 2840493 Stahlwille 96838798 Electrician Pliers set 5-piece

Description

Features

  • The tools of the Tool Control System are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cut-outsIdeal combination of the most commonly used gripping and cutting pliers in electronicsThe cutting and baking of the pliers are inductively hardened and provides special durabilityAll pliers have a straight-through precision joint, double-leaf spring and thumb rest for accurate workThe 2-component hand grip provides for a secure hold and exact useSet of electronic pliers in TCS inlayFor demanding work in electronics / precision mechanicsCutting edges induction-hardened to approx. 62 HRCTool assortment integrated in the Tool Insert Tool System (TCS) - Safety system
  • This text is machine translated.

Scope of delivery

  • 1 Electronics wire cutting pliers, polished No. 6707: L.115 mm1 mini electronic wire cutters, polished No. 6708: L.110 mm1 Electronics front-cutter, polished No. 6709: L.120 mm1 Electronics diagonal cutters, polished No. 6710: L.120 mm1 Polished electronics flat round pliers no. 6711: L.130 mm

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)