• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille Pin punch 70070008

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin punch

  • DIN 6450
  • octagonal
  • Chrome-vanadium, silver painted

Technical specifications

  • Size: 200 x 8
  • L 200 mm
  • Tool shank shape: Octagonal
Product type

Pin punch

Weight

141 g

Content

1 pc(s)

Shank Ø

12 mm

Tip diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486753 Stahlwille Pin punch 70070008

Description


· DIN 6450 · octagonal · Chrome-Vanadium, silver painted

This text is machine translated.

Scope of delivery

  • 1x No. 108/200 X 8 COTTER PIN DRIVER, OCTAGONAL, cotter pin driver

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)