• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille Pin punch 70090007

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin punch

  • With guide sleeve

Technical specifications

  • Size: 7
  • L 100 mm
Product type

Pin punch

Weight

27 g

Content

1 pc(s)

Shank Ø

9 mm

Tip diameter

3.9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486768 Stahlwille Pin punch 70090007

Description


· with guide sleeve

This text is machine translated.

Scope of delivery

  • 1x No. 109/7 3.9 SPLINT DRIVER, Splint driver

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)