Handle placed directly on the blade: Connection of blade and handle practically indestructible
Blade made of quality steel (chromium-vanadium): For high resistance and reduced risk of breakage of the tip
Ergonomic soft-grip handle: Anti-skid comfortable grip with smooth and structured areas optimal combination of Hohem grip comfort and ergonomic force application, enables an optimum adjustment to the hand and thus a maximum tightening torque
Colour coding and marking of blade type and blade length on the handle
Sand-blasted tips for best grip
Hanging eye for quick and convenient storage
Technical specifications
Product type
Phillips screwdriver
Size
PZ 3
Blade length
150 mm
Material
Chromium-vanadium steel
Material properties
sandblasted
Downforce
Pozidriv
Screwdriver features
Multi-purpose tool grip
UKCA
yes
Variants(All information include VAT, plus shipping costs)