• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-12-060 NR.60 One-hand plane

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Iron Width in mm: 34
  • Iron length in mm: 152.
Product type

One-hand plane

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Length

400 cm

Width

300 mm

Height

200 mm

Weight

770 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761094 STANLEY 1-12-060 NR.60 One-hand plane

Description

One-hand planer specially designed for wood and plastic panels
Base and sides sharpened
Adjustable jaw opening for roughing and finishing work
Cut depth adjustment
Small cutting angle 13°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)