• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-12-020 Nr. 9 One-hand plane

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Iron Width in mm: 40
  • Iron length in mm:160.
Product type

One-hand plane

Width

48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761093 STANLEY 1-12-020 Nr. 9 One-hand plane

Description

Fully adjustable one-hand planer (depth, fork width and angle).
Base and sides sharpened.
Adjustable jaw opening for roughing and finishing work.
Plane iron angle 20°.
Schnittiefen and side setting.
Painted black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)