• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Assortment case No. of compartments: 10 variable compartments Box Content 1 pc(s)

1/10
Packaging type
Box
Product type
Assortment case
Compartments
10
Material
Polypropylene
Type
STST81679-1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley OPP ORGANIZER 10 subjects / 9

  • New, modern design made of impact resistant polypropylene
  • Removable dividers offer a high degree of individualization for small parts and hand tools.
  • Round edges make it easy to remove content
  • Built-in handle grip area
  • In-built ruler

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

STST81679-1

Features

variable compartments

Compartments

10

Material

Polypropylene

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897675 STANLEY Assortment case No. of compartments: 10 variable compartments Box Content 1 pc(s)

Description

Stanley OPP ORGANIZER 10 subjects / 9

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)