• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Assortment case No. of compartments: 16 Box Content 1 pc(s)

1/17
Application
Packaging type
Box
Product type
Assortment case
Compartments
16
Type
FMST1-75779
Lid colour
Transparent
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional Organizer FatMax 16 compartments

  • High-transp. Enter scratch and impact-resistant lid made of polycarbonate
  • Compatible with the professional organizer FatMax line
  • Stackable using the side locking system – up to nine organizers can be connected to one another
  • Combination of different organizer sizes with new small insert boxes - perfect for small parts and accessories
  • Protection against dust in damaging quantity and falling spray water up to 60° against the vertical
  • Set boxes for flexible configuration

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

FMST1-75779

Compartments

16

Lid colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897750 STANLEY Assortment case No. of compartments: 16 Box Content 1 pc(s)

Description

Stanley FMST1-75779 Profi-Organizer FatMax 16 compartments

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)