• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY erfüllt die DIN Norm 6475 1-54-051 Club hammer 1149 g DIN 6475 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sledgehammer ash handle 1000g

  • HAPPENS HEAD 1000 GR.
  • Fulfils the standard DIN 6475
  • The black-painted hammer head has a clean ground on all sides
  • Ash handle sealed with plastic

Technical specifications

Product type

Club hammer

Weight

1149 g

Material (handle)

Ash wood

DIN standard

DIN 6475

Head weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903800 STANLEY erfüllt die DIN Norm 6475 1-54-051 Club hammer 1149 g DIN 6475 1 pc(s)

Description

Stanley 1-54-051 Club hammer ash handle 1000g

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)