• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FatMax PRO 0-43-672 Alu spirit level 180 cm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

180 cm

Type

FatMax PRO

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595963 STANLEY FatMax PRO 0-43-672 Alu spirit level 180 cm

Description

Features

  • Around 20% higher profile than conventional hollow profile spirit levels,
  • impact-resistant block spirit levels made of acrylic
  • durable, powder-painted frame
  • machined measuring flat
  • hand grips made of bi-material
  • protective caps with the body connected to
  • handle with screwed
  • large medium-level
  • low-level profile for easy cleaning
  • available as a magnetic and non-magnetic Design
  • Premium Quality: accuracy of 0.5 mm/m.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.