• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-42-065 Spirit level

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inclination meter FatMax digital 60 cm

  • Clinometer (digital spirit level)
  • Length 60 cm
  • Measuring range: 0-360° (0-90° quarter circle)
  • Easy to read, illuminated LCD-display
  • Optional acoustic signal at 0°, 45° and 90°
  • The inclination direction is indicated on the display
  • Measurement of the inclination in the units degree, percent or mm/m.
  • Hold-/Copy-storage function for an easy transfer of the results
  • Memory for nine measurements
  • Simple calibration function for reference angle
  • Optional backlight (automatic power off after 5 minutes)
  • Battery level indicator
  • Accuracy 0.1° at 0° and 90°, 0.2° at 1-89°
  • Power supply: 3 x AAA batteries (included)
  • Battery life-span: Up to 20 hours.
  • Sizes: 40cm, 60cm and 120cm

Technical specifications

Product type

Spirit level

Type

0-42-065

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903220 STANLEY 0-42-065 Spirit level

Description

Stanley 0-42-065 inclinometer FatMax digital 60 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)