• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-43-649 Spirit level incl. magnet 120 cm 0.5 mm/m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spirit level FatMax PRO 120 cm magnetic

  • FatMax PRO hollow profile spirit level
  • 20% stronger profile than conventional hollow-profile water levels
  • Impact resistant block spirit levels made from acrylic, middle level that are dimensioned (except 40 cm version)
  • Durable, powder-coated frame, handle screwed to frame
  • Mechanically processed measuring surfaces
  • Handles made of bi-material
  • Protective caps are permanently attached to the body
  • 3 bubble levels (except 40 cm non-magnetic design
  • Low spirit level profile for easy cleaning
  • Available in magnetic and non-magnetic versions
  • Premium quality: Accuracy 0.5 mm/m

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

120 cm

Level accuracy

0.5 mm/m

Material

Acrylic

Material properties

powder-coated

Type

0-43-649

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903783 STANLEY 0-43-649 Spirit level incl. magnet 120 cm 0.5 mm/m

Description

Stanley 0-43-649 water-level FatMax PRO 120cm magnetic

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)